Datasheets
PM90WS2.2UF+-20%200VEM by: EXXELIA Group

Film Capacitor, Polyethylene Terephthalate, 200V, 20% +Tol, 20% -Tol, 2.2uF, 7979,

Part Details for PM90WS2.2UF+-20%200VEM by EXXELIA Group

Overview of PM90WS2.2UF+-20%200VEM by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PM90WS2.2UF+-20%200VEM

PM90WS2.2UF+-20%200VEM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM90WS2.2UF+-20%200VEM Part Data Attributes

PM90WS2.2UF+-20%200VEM EXXELIA Group
Buy Now Datasheet
Compare Parts:
PM90WS2.2UF+-20%200VEM EXXELIA Group Film Capacitor, Polyethylene Terephthalate, 200V, 20% +Tol, 20% -Tol, 2.2uF, 7979,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 7979
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 2.2 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 6.5 mm
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style PCB Mount
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Size Code 7979
Width 20 mm

Alternate Parts for PM90WS2.2UF+-20%200VEM

This table gives cross-reference parts and alternative options found for PM90WS2.2UF+-20%200VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90WS2.2UF+-20%200VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM90S2.2UF+-20%200VC Film Capacitor, Polyethylene Terephthalate, 200V, 20% +Tol, 20% -Tol, 2.2uF, 7979, EXXELIA Group PM90WS2.2UF+-20%200VEM vs PM90S2.2UF+-20%200VC
PM90S2.2UF+-20%200VB Film Capacitor, Polyethylene Terephthalate, 200V, 20% +Tol, 20% -Tol, 2.2uF, 7979, EXXELIA Group PM90WS2.2UF+-20%200VEM vs PM90S2.2UF+-20%200VB
PM90S2.2UF+-20%200VEM Film Capacitor, Polyethylene Terephthalate, 200V, 20% +Tol, 20% -Tol, 2.2uF, 7979, EXXELIA Group PM90WS2.2UF+-20%200VEM vs PM90S2.2UF+-20%200VEM
PM90W2.2UF+-20%200V Film Capacitor, Polyethylene Terephthalate, 200V, 20% +Tol, 20% -Tol, 2.2uF, 7979, EXXELIA Group PM90WS2.2UF+-20%200VEM vs PM90W2.2UF+-20%200V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM90WS2.2UF+-20%200VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM90WS2.2UF+-20%200VEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM90WS2.2UF+-20%200VEM would you like to use for your alert(s)?
  • Please alert me when PM90WS2.2UF+-20%200VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM90WS2.2UF+-20%200VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM90WS2.2UF+-20%200VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM90WS2.2UF+-20%200VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM90WS2.2UF+-20%200VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM90WS2.2UF+-20%200VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: