Datasheets
PM90W22UF+-10%100V by: EXXELIA Group

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979,

Part Details for PM90W22UF+-10%100V by EXXELIA Group

Overview of PM90W22UF+-10%100V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

Part Details for PM90W22UF+-10%100V

PM90W22UF+-10%100V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM90W22UF+-10%100V Part Data Attributes

PM90W22UF+-10%100V EXXELIA Group
Buy Now Datasheet
Compare Parts:
PM90W22UF+-10%100V EXXELIA Group Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 7979
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 20 mm
Length 20 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style PCB Mount
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 7979
Width 20 mm

Alternate Parts for PM90W22UF+-10%100V

This table gives cross-reference parts and alternative options found for PM90W22UF+-10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90W22UF+-10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM90WS22UF+-10%100VC Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979, EXXELIA Group PM90W22UF+-10%100V vs PM90WS22UF+-10%100VC
PM90S22UF+-10%100VB Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979, EXXELIA Group PM90W22UF+-10%100V vs PM90S22UF+-10%100VB
PM90WF22UF+-10%100VCECC+ Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979, EXXELIA Group PM90W22UF+-10%100V vs PM90WF22UF+-10%100VCECC+
PM90S22UF+-10%100VC Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979, EXXELIA Group PM90W22UF+-10%100V vs PM90S22UF+-10%100VC
PM90S22UF+-10%100VEM Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, 7979, EXXELIA Group PM90W22UF+-10%100V vs PM90S22UF+-10%100VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM90W22UF+-10%100V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM90W22UF+-10%100V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM90W22UF+-10%100V would you like to use for your alert(s)?
  • Please alert me when PM90W22UF+-10%100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM90W22UF+-10%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM90W22UF+-10%100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM90W22UF+-10%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM90W22UF+-10%100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM90W22UF+-10%100V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: