Part Details for PM90R115UF20%100V by EXXELIA Group
Overview of PM90R115UF20%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Part Details for PM90R115UF20%100V
PM90R115UF20%100V CAD Models
PM90R115UF20%100V Part Data Attributes
|
PM90R115UF20%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90R115UF20%100V
EXXELIA Group
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, 7979,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7979 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 7979 | |
Width | 20 mm |
Alternate Parts for PM90R115UF20%100V
This table gives cross-reference parts and alternative options found for PM90R115UF20%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90R115UF20%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM90SR115UF20%100V | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, 7979, | EXXELIA Group | PM90R115UF20%100V vs PM90SR115UF20%100V |
PM90SR215UF20%100V | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, 7979, | EXXELIA Group | PM90R115UF20%100V vs PM90SR215UF20%100V |