-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency integrated IEEE 802.3at PoE-PD interface and PWM controller type 2 PSE indicator, plus support for forward active clamp topology
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM8803-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20HTSSOP Min Qty: 1480 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6780 | Buy Now |
DISTI #
PM8803
|
Avnet Americas | Interface and PWM Controller 20-Pin HTSSOP EP Tube - Rail/Tube (Alt: PM8803) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.5486 / $1.7623 | Buy Now |
DISTI #
511-PM8803
|
Mouser Electronics | Hot Swap Voltage Controllers PoE PD Int ctrl 100V 0.45 Ohm IEEE 802.3 RoHS: Compliant | 330 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
V36:1790_06556337
|
Arrow Electronics | High Efficiency IEEE 802.3AT POE-PD Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2311 | Americas - 1295 |
|
$1.5690 / $3.4440 | Buy Now |
|
STMicroelectronics | High-efficiency, IEEE 802.3at compliant integrated PoE-PD interface and PWM controller RoHS: Compliant Min Qty: 1 | 330 |
|
$2.3500 / $3.4400 | Buy Now |
|
Future Electronics | PM8803 Series 3.6 V Standard Compliant Power over Ethernet Interface - HTSSOP20 RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 74 Container: Tube | 0Tube |
|
$1.7300 / $1.8700 | Buy Now |
DISTI #
67035529
|
Verical | High Efficiency IEEE 802.3AT POE-PD Controller RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2311 | Americas - 1295 |
|
$1.5690 / $3.4440 | Buy Now |
DISTI #
PM8803
|
Avnet Americas | Interface and PWM Controller 20-Pin HTSSOP EP Tube - Rail/Tube (Alt: PM8803) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.5486 / $1.7623 | Buy Now |
DISTI #
PM8803
|
Avnet Silica | Interface and PWM Controller 20-Pin HTSSOP EP Tube (Alt: PM8803) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | High-efficiency, IEEE 802.3at compliant integrated PoE-PD interface and PWM controller | 11100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM8803
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8803
STMicroelectronics
High efficiency integrated IEEE 802.3at PoE-PD interface and PWM controller type 2 PSE indicator, plus support for forward active clamp topology
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 32.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |