Part Details for PM8801 by STMicroelectronics
Overview of PM8801 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM8801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16665-ND
|
DigiKey | IC POE CNTRL 2 CHANNEL 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1118 In Stock |
|
$1.3256 / $2.2300 | Buy Now |
DISTI #
PM8801
|
Avnet Americas | PoE-PD Interface and PWM Controller 24-Pin HTSSOP Tube - Rail/Tube (Alt: PM8801) RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1240 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | Power Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
PM8801
|
EBV Elektronik | PoE-PD Interface and PWM Controller 24-Pin HTSSOP Tube (Alt: PM8801) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PM8801
PM8801 CAD Models
PM8801 Part Data Attributes
|
PM8801
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8801
STMicroelectronics
PoE-PD interface & PWM controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |