-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated IEEE 802.3af compliant PoE-PD interface and PWM controller with support of external source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6897-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16HTSSOP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8359 In Stock |
|
$1.4428 / $2.9900 | Buy Now |
DISTI #
PM8800ATR
|
Avnet Americas | Integrated Power Over Ethernet Interface and Current Mode PWM Controller 16-Pin HTSSOP EP T/R - Tape and Reel (Alt: PM8800ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5568 / $1.6238 | Buy Now |
DISTI #
V79:2366_17794119
|
Arrow Electronics | Power Over Ethernet PD Controller -0.3V 100V 12.95W 16-Pin HTSSOP EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2239 | Americas - 2900 |
|
$1.2920 / $1.9370 | Buy Now |
DISTI #
V36:1790_06556335
|
Arrow Electronics | Power Over Ethernet PD Controller -0.3V 100V 12.95W 16-Pin HTSSOP EP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2211 | Americas - 2500 |
|
$1.4240 / $1.4460 | Buy Now |
|
STMicroelectronics | Integrated IEEE 802.3af compliant PoE-PD interface and PWM controller with support of external source RoHS: Compliant Min Qty: 1 | 1216 |
|
$1.7000 / $2.5500 | Buy Now |
DISTI #
74514588
|
Verical | Power Over Ethernet PD Controller -0.3V 100V 12.95W 16-Pin HTSSOP EP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 2900 |
|
$1.2920 / $1.9370 | Buy Now |
DISTI #
61665595
|
Verical | Power Over Ethernet PD Controller -0.3V 100V 12.95W 16-Pin HTSSOP EP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2211 | Americas - 2500 |
|
$1.4240 / $1.4460 | Buy Now |
|
Ameya Holding Limited | IC POE-PD PWM CTLR 16-HTSSOP | 9575 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM8800ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8800ATR
STMicroelectronics
Integrated IEEE 802.3af compliant PoE-PD interface and PWM controller with support of external source
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |