Part Details for PM872 by Artesyn Embedded Technologies
Overview of PM872 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8725KITV1P0 | Renesas Electronics Corporation | ZSPM8725 Evaluation Kit for the ZSPM1025C PWM Controller IC and Murata OKLP-X/25-W12-C Power Block |
Part Details for PM872
PM872 CAD Models
PM872 Part Data Attributes
|
PM872
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PM872
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 22.32 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P5 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |