Part Details for PM8545B-FEI by Microchip Technology Inc
Overview of PM8545B-FEI by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM8545B-FEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 504 Factory Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 8020 |
|
RFQ | ||
|
Ameya Holding Limited | 14190 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PM8545B-FEI
PM8545B-FEI CAD Models
PM8545B-FEI Part Data Attributes
|
PM8545B-FEI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8545B-FEI
Microchip Technology Inc
PCI Bus Controller, CMOS, PBGA1311
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BBGA-1311 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C, SMBUS, UART | |
Data Transfer Rate-Max | 174000 MBps | |
JESD-30 Code | S-PBGA-B1311 | |
JESD-609 Code | e1 | |
Number of Terminals | 1311 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |