Part Details for PM8354-NI by PMC-Sierra Inc
Overview of PM8354-NI by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM8354-NI
PM8354-NI CAD Models
PM8354-NI Part Data Attributes:
|
PM8354-NI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM8354-NI
PMC-Sierra Inc
Interface Circuit, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1.76 MM HEIGHT, MO-205BD, CABGA-289
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 19 X 19 MM, 1.76 MM HEIGHT, MO-205BD, CABGA-289 | |
Reach Compliance Code | compliant | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |