Part Details for PM8056B-FEI by Microchip Technology Inc
Results Overview of PM8056B-FEI by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM8056B-FEI Information
PM8056B-FEI by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PM8056B-FEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1996
|
Newark | Afm-700 Supercap Kit, 1408 Bfbga 31X31X2.83Mm Tray Rohs Compliant: Yes |Microchip PM8056B-FEI RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PM8056B-FEI
|
Microchip Technology Inc | SXP 68x12G, BFBGA, Projected EOL: 2044-01-23 COO: South Korea, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
DISTI #
PM8056B-FEI
|
Avnet Silica | 68Port SAS Expander that features T10 zoning (Alt: PM8056B-FEI) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | Afm-700 Supercap Kit, 1408 Bfbga 31X31X2.83Mm Tray Rohs Compliant: Yes | 216 |
|
$230.2095 / $256.7715 | Buy Now |
Part Details for PM8056B-FEI
PM8056B-FEI CAD Models
PM8056B-FEI Part Data Attributes
|
PM8056B-FEI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8056B-FEI
Microchip Technology Inc
SXP 68x12G
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BFBGA-1408 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-12-14 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B1408 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 1408 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 31 mm |
PM8056B-FEI Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Implement a robust thermal management system, including heat sinks, thermal interfaces, and airflow. Monitor the device's junction temperature and adjust the system design accordingly.
-
Use a multi-layer PCB with a solid ground plane, decouple power supplies, and add EMI filters. Ensure that the device is placed in a shielded enclosure and follow proper cable routing and termination practices.
-
Implement power-saving modes, reduce clock frequencies, and optimize the system's power management strategy. Use the device's built-in power-saving features, such as dynamic voltage and frequency scaling.
-
The internal oscillator frequency should be set to 12 MHz or 24 MHz, depending on the application's requirements. Ensure that the oscillator is properly configured and calibrated for optimal performance.