Part Details for PM7628ER by Analog Devices Inc
Results Overview of PM7628ER by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7628ER Information
PM7628ER by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7628ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM7628ER-ND
|
DigiKey | IC DAC 8BIT V-OUT 20CERDIP Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
521 In Stock |
|
$5.4600 | Buy Now |
|
Rochester Electronics | Dual 8-Bit Buffered Multiplying CMOS D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 521 |
|
$4.4600 / $5.2500 | Buy Now |
Part Details for PM7628ER
PM7628ER CAD Models
PM7628ER Part Data Attributes
|
PM7628ER
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7628ER
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15.75 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7628ER
This table gives cross-reference parts and alternative options found for PM7628ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7628ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM7628ER | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, CDIP20, | PM7628ER vs PM7628ER |
PM7628AR | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | PM7628ER vs PM7628AR |
MX7628TQ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | PM7628ER vs MX7628TQ |
AD7628TQ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | PM7628ER vs AD7628TQ |
PM7628FP | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | PM7628ER vs PM7628FP |
AD7628KN | Texas Instruments | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, PLASTIC, DIP-20 | PM7628ER vs AD7628KN |
AD7628KNZ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | PM7628ER vs AD7628KNZ |