Part Details for PM75RHA060 by Powerex Power Semiconductors
Overview of PM75RHA060 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PM75RHA060
PM75RHA060 CAD Models
PM75RHA060 Part Data Attributes:
|
PM75RHA060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM75RHA060
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, H18, POWER MODULE-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-PUFM-X22 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CURRENT SENSE IGBT CHIP,DRIVE CIRCUITRY AND PROTECTION CIRCUITRY IN A MODULE | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PUFM-X22 | |
Number of Elements | 7 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.5 V |