Part Details for PM75CL1A120 by Powerex Power Semiconductors
Overview of PM75CL1A120 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM75CL1A120
PM75CL1A120 CAD Models
PM75CL1A120 Part Data Attributes:
|
PM75CL1A120
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM75CL1A120
Powerex Power Semiconductors
AC Motor Controller, MODULE-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER |