Part Details for PM75B5L1C060 by Powerex Power Semiconductors
Results Overview of PM75B5L1C060 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM75B5L1C060 Information
PM75B5L1C060 by Powerex Power Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for PM75B5L1C060
PM75B5L1C060 CAD Models
PM75B5L1C060 Part Data Attributes
|
PM75B5L1C060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM75B5L1C060
Powerex Power Semiconductors
AC Motor Controller, 75A, MODULE-25
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |