Part Details for PM7548HS by Analog Devices Inc
Results Overview of PM7548HS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7548HS Information
PM7548HS by Analog Devices Inc is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7548HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM7548HS-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SOIC Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$5.1700 | Buy Now |
|
Rochester Electronics | 8-Bit UP Compatible 12-Bit D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$3.9800 / $4.9700 | Buy Now |
Part Details for PM7548HS
PM7548HS CAD Models
PM7548HS Part Data Attributes
Alternate Parts for PM7548HS
This table gives cross-reference parts and alternative options found for PM7548HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7548HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM7548HS | Precision Monolithics Inc | Check for Price | D/A Converter, 12-Bit, 1 Func, BICMOS, PDSO20, | PM7548HS vs PM7548HS |
PM7548HS Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling. Use a common mode choke or a ferrite bead to filter the input power.
-
Use a thermal pad or a heat sink to dissipate heat. Ensure good airflow around the device. Monitor the junction temperature (TJ) and adjust the operating conditions or add heat sinking as needed to keep TJ below 125°C.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the input filter. The capacitor should be placed as close as possible to the VIN pin and have a low ESR to minimize voltage ripple and noise.
-
Check the input voltage, output voltage, and current. Verify the correct pin connections and PCB layout. Use an oscilloscope to check for noise, ringing, or oscillations on the input and output. Consult the datasheet and application notes for troubleshooting guidelines.
-
The PM7548HS is a commercial-grade device, but it can be used in high-reliability applications with proper design, testing, and qualification. Consult with Analog Devices Inc. for specific requirements and guidelines. Additional testing and screening may be required to meet the specific application's standards.