Part Details for PM7545GP by Analog Devices Inc
Overview of PM7545GP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7545GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit Parallel Input CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 258 |
|
$9.1900 / $10.8100 | Buy Now |
|
ComSIT USA | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 RoHS: Not Compliant |
|
|
RFQ |
Part Details for PM7545GP
PM7545GP CAD Models
PM7545GP Part Data Attributes
|
PM7545GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7545GP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7545GP
This table gives cross-reference parts and alternative options found for PM7545GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7545GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7545AUQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | PM7545GP vs AD7545AUQ |
PM7545FP | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PM7545GP vs PM7545FP |
5962-8770204RC | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Digital to Analog Converter | PM7545GP vs 5962-8770204RC |
AD7545AKN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | PM7545GP vs AD7545AKN |
5962-8770204RA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | PM7545GP vs 5962-8770204RA |
MX7545ACQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | PM7545GP vs MX7545ACQ |
AD7545GCQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERDIP-20 | PM7545GP vs AD7545GCQ |
AD7545GUQ | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | PM7545GP vs AD7545GUQ |
MX7545AKN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PM7545GP vs MX7545AKN+ |
MX7545ABQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | PM7545GP vs MX7545ABQ |