Part Details for PM7543FQ by Analog Devices Inc
Results Overview of PM7543FQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7543FQ Information
PM7543FQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7543FQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM7543FQ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16CERDIP Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$4.4700 | Buy Now |
|
Rochester Electronics | 12-Bit Serial Input Multiplying CMOS D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 603 |
|
$3.6600 / $4.3000 | Buy Now |
Part Details for PM7543FQ
PM7543FQ CAD Models
PM7543FQ Part Data Attributes
|
PM7543FQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7543FQ
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.38 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7543FQ
This table gives cross-reference parts and alternative options found for PM7543FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7543FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDAC7543ABID | Signal Processing Technologies | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | PM7543FQ vs HDAC7543ABID |
AD7543SQ/883B | Analog Devices Inc | Check for Price | 12-Bit, Multiplying Iout, SERIAL | PM7543FQ vs AD7543SQ/883B |
MP7543SD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | PM7543FQ vs MP7543SD/883 |
AD7543SQ | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | PM7543FQ vs AD7543SQ |
MX7543AQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | PM7543FQ vs MX7543AQ |
MX7543JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | PM7543FQ vs MX7543JN |
MP7543JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDIP16, | PM7543FQ vs MP7543JN |
HDAC7543ABMD | Signal Processing Technologies | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | PM7543FQ vs HDAC7543ABMD |