Part Details for PM7541AEX by Analog Devices Inc
Results Overview of PM7541AEX by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7541AEX Information
PM7541AEX by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7541AEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 2 FUNC, PARALLEL, WORD INPUT LOADING, 0.6US SETTLING TIME, CDIP18 | 93 |
|
$14.4000 / $15.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for PM7541AEX
PM7541AEX CAD Models
PM7541AEX Part Data Attributes
|
PM7541AEX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7541AEX
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERDIP-18, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7541AEX
This table gives cross-reference parts and alternative options found for PM7541AEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7541AEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7541KN+ | Analog Devices Inc | Check for Price | CMOS, 12-Bit Multiplying DAC, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | PM7541AEX vs MX7541KN+ |
AD7541ATQ | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18 | PM7541AEX vs AD7541ATQ |
AD7541KN | Analog Devices Inc | Check for Price | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | PM7541AEX vs AD7541KN |
PM7541AAX | Rochester Electronics LLC | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | PM7541AEX vs PM7541AAX |
PM7541AFX | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERDIP-18, Digital to Analog Converter | PM7541AEX vs PM7541AFX |
PM7541AGP | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | PM7541AEX vs PM7541AGP |
AD7541BD | Analog Devices Inc | Check for Price | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | PM7541AEX vs AD7541BD |
AD7541KN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, PDIP18, | PM7541AEX vs AD7541KN |