Part Details for PM75-680K-RC by Bourns Inc
Overview of PM75-680K-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM75-680K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM75-680K-RC-ND
|
DigiKey | FIXED IND 68UH 850MA 300MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3901 | Buy Now |
DISTI #
PM75-680K-RC
|
Avnet Americas | Ind Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 850mA T/R - Tape and Reel (Alt: PM75-680K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.3550 | Buy Now |
DISTI #
542-PM75-680K-RC
|
Mouser Electronics | Power Inductors - SMD 68uH 10% RoHS: Compliant | 0 |
|
$0.3590 / $0.6800 | Order Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3180 / $0.3906 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3180 / $0.3906 | Buy Now |
Part Details for PM75-680K-RC
PM75-680K-RC CAD Models
PM75-680K-RC Part Data Attributes
|
PM75-680K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM75-680K-RC
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PM75-680K-RC
This table gives cross-reference parts and alternative options found for PM75-680K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM75-680K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0805-680KL | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Bourns Inc | PM75-680K-RC vs SDR0805-680KL |