Part Details for PM75-100K-RC by Bourns Inc
Overview of PM75-100K-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM75-100K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM75-100K-RCCT-ND
|
DigiKey | FIXED IND 10UH 2.3A 70 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.3358 / $0.8200 | Buy Now |
DISTI #
PM75-100K-RC
|
Avnet Americas | Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R - Tape and Reel (Alt: PM75-100K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
542-PM75-100K-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 10% RoHS: Compliant | 807 |
|
$0.3580 / $0.4400 | Buy Now |
DISTI #
V72:2272_06256625
|
Arrow Electronics | Inductor Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2213 Container: Cut Strips | Americas - 340 |
|
$0.3053 / $0.3261 | Buy Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A 70mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3222 / $0.3977 | Buy Now |
DISTI #
62306946
|
Verical | Inductor Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2213 | Americas - 340 |
|
$0.3053 / $0.3209 | Buy Now |
DISTI #
PM75-100K-RC
|
TTI | Power Inductors - SMD 10uH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.3870 / $0.3950 | Buy Now |
DISTI #
PM75-100K-RC
|
Avnet Americas | Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R - Tape and Reel (Alt: PM75-100K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A 70mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3222 / $0.3977 | Buy Now |
Part Details for PM75-100K-RC
PM75-100K-RC CAD Models
PM75-100K-RC Part Data Attributes:
|
PM75-100K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM75-100K-RC
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |