There are no models available for this part yet.
Overview of PM74SH-820M-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PM74SH-820M-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PM74SH-820M-RC-ND
|
DigiKey | FIXED IND 82UH 700MA 280MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4014 | Buy Now | |
DISTI #
PM74SH-820M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 82uH 20% 100KHz 22Q-Factor Ferrite 700mA T/R - Tape and Reel (Alt: PM74SH-820M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3527 | Buy Now | |
DISTI #
652-PM74SH-820M-RC
|
Mouser Electronics | Power Inductors - SMD MAGNETICS - SHIELDED POWER INDUCTOR RoHS: Compliant | 0 |
|
$0.3600 / $0.7100 | Order Now | |
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 82uH 20% 100KHz 22Q-Factor Ferrite 700mA 280mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3153 / $0.3951 | Buy Now | ||
Master Electronics | Inductor Power Shielded Bobbin Core 82uH 20% 100KHz 22Q-Factor Ferrite 700mA 280mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3153 / $0.3951 | Buy Now |
CAD Models for PM74SH-820M-RC by Bourns Inc
Part Data Attributes for PM74SH-820M-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
2828
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.27 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
7 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, Embossed , 13 Inch
|
Rated Current-Max
|
1.1 A
|
Self Resonance Frequency
|
6.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN COPPER
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|