Part Details for PM74SH-100M-RC by Bourns Inc
Overview of PM74SH-100M-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for PM74SH-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM74SH-100M-RCCT-ND
|
DigiKey | FIXED IND 10UH 2A 42 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
946 In Stock |
|
$0.3512 / $0.8800 | Buy Now |
DISTI #
PM74SH-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.7 A, Shielded, 1.9 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: PM74SH-100M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3527 | Buy Now |
DISTI #
652-PM74SH-100M-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 742 |
|
$0.3000 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3153 / $0.3951 | Buy Now |
DISTI #
PM74SH-100M-RC
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2.7 A, Shielded, 1.9 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: PM74SH-100M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3153 / $0.3951 | Buy Now |
Part Details for PM74SH-100M-RC
PM74SH-100M-RC CAD Models
PM74SH-100M-RC Part Data Attributes
|
PM74SH-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM74SH-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |