Part Details for PM74SB-820L-RC by JW Miller
Results Overview of PM74SB-820L-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM74SB-820L-RC Information
PM74SB-820L-RC by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7820LLDWR | Texas Instruments | High-performance, 8000-VPK reinforced isolated dual-LVDS buffer 16-SOIC -55 to 125 | |
ISO7820LLDW | Texas Instruments | High-performance, 8000-VPK reinforced isolated dual-LVDS buffer 16-SOIC -55 to 125 | |
ISO7820LLDWWR | Texas Instruments | High-performance, 8000-VPK reinforced isolated dual-LVDS buffer 16-SOIC -55 to 125 |
Price & Stock for PM74SB-820L-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K3162
|
Newark | Ind7X7.8X4.5Mm,82Uh10%0.62A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Mille... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.8060 | Buy Now |