PM74S-150N
JW Miller
Description: General Purpose Inductor, 15uH, 25%, 1 Element, Ferrite-Core, SMD

Overview of PM74S-150N by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
75150N Rochester Electronics LLC 75150N

Price & Stock for PM74S-150N by JW Miller

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   614
RFQ
Quest Components   491
  • 1 $3.4000
  • 177 $1.5725
  • 383 $1.4025
$1.4025 / $3.4000 Buy Now

CAD Models for PM74S-150N by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM74S-150N by JW Miller

PM74S-150N
JW Miller
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JW MILLER MAGNETICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.08 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Rated Current-Max
1.39 A
Self Resonance Frequency
20 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.52 MHz
Tolerance
25%
Want to compare parts?
  1. PM74S-150N
    JW Miller
    General Purpose Inductor, 15uH, 25%, 1 Element, Ferrite-Core, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM74S-150N by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM74S-150N by JW Miller

Select Manufacturer
Which Manufacturer of PM74S-150N would you like to use for your alert(s)?
  • Please alert me when PM74S-150N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM74S-150N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM74S-150N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM74S-150N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM74S-150N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM74S-150N by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: