Part Details for PM74S-120N by JW Miller
Overview of PM74S-120N by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM120N0BRZ-RL7 | Analog Devices | 2ch EMC robust 3kV digital Iso | |
ADUM120N0BRZ | Analog Devices | 2ch EMC robust 3kV digital Iso | |
ADUM120N1BRZ | Analog Devices | 2ch EMC robust 3kV digital Iso |
Part Details for PM74S-120N
PM74S-120N CAD Models
PM74S-120N Part Data Attributes
|
PM74S-120N
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM74S-120N
JW Miller
General Purpose Inductor, 12uH, 25%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 1.57 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 25% |