Part Details for PM7346-BI by PMC-Sierra Inc
Overview of PM7346-BI by PMC-Sierra Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for PM7346-BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | IC,ATM PROCESSOR,CMOS,BGA,256PIN,CERAMIC | 1428 |
|
$20.0000 / $26.0000 | Buy Now |
|
Quest Components | IC,ATM PROCESSOR,CMOS,BGA,256PIN,CERAMIC | 776 |
|
$13.5000 / $20.2500 | Buy Now |
Part Details for PM7346-BI
PM7346-BI CAD Models
PM7346-BI Part Data Attributes
|
PM7346-BI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM7346-BI
PMC-Sierra Inc
ATM/SONET/SDH IC, CMOS, CBGA256, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | BGA-256 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XBGA-B256 | |
Number of Terminals | 256 | |
Package Body Material | CERAMIC | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |