Part Details for PM7226FP by Precision Monolithics Inc
Overview of PM7226FP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7226FP
PM7226FP CAD Models
PM7226FP Part Data Attributes
|
PM7226FP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7226FP
Precision Monolithics Inc
D/A Converter, 4 Func, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 12 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7226FP
This table gives cross-reference parts and alternative options found for PM7226FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7226FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7226IN | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85 | Texas Instruments | PM7226FP vs TLC7226IN |
MX7226BQ | D/A Converter, 4 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | PM7226FP vs MX7226BQ |
PM7226AR/883 | IC IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,DIP,20PIN, Digital to Analog Converter | Analog Devices Inc | PM7226FP vs PM7226AR/883 |
PM7226AFP | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226FP vs PM7226AFP |
PM7226AR/883 | D/A Converter, 4 Func, CDIP20, | Precision Monolithics Inc | PM7226FP vs PM7226AR/883 |
5962-87802012A | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125 | Texas Instruments | PM7226FP vs 5962-87802012A |
5962-87802012A | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | PM7226FP vs 5962-87802012A |
5962-8780201RB | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226FP vs 5962-8780201RB |
5962-87802012X | PARALLEL, 8 BITS INPUT LOADING, 7us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Texas Instruments | PM7226FP vs 5962-87802012X |
5962-87802012X | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PM7226FP vs 5962-87802012X |