Part Details for PM7226BRC/883C by Analog Devices Inc
Results Overview of PM7226BRC/883C by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7226BRC/883C Information
PM7226BRC/883C by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics LLC | 54HC221AJ/883C - Dual marked (5962-8780502EA) | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) |
Price & Stock for PM7226BRC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM7226BRC/883C-ND
|
DigiKey | IC DAC 8BIT V-OUT 20CLCC Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
707 In Stock |
|
$45.3400 | Buy Now |
|
Rochester Electronics | Quad 8-Bit CMOS D/A Converter with Voltage Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 707 |
|
$37.0600 / $43.6000 | Buy Now |
Part Details for PM7226BRC/883C
PM7226BRC/883C CAD Models
PM7226BRC/883C Part Data Attributes
|
PM7226BRC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7226BRC/883C
Analog Devices Inc
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CQCC20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | compliant | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for PM7226BRC/883C
This table gives cross-reference parts and alternative options found for PM7226BRC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7226BRC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-87802012X | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | PM7226BRC/883C vs 5962-87802012X |
5962-87802012A | Texas Instruments | Check for Price | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125 | PM7226BRC/883C vs 5962-87802012A |