Part Details for PM7205 by Valor
Overview of PM7205 by Valor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM7205
PM7205 CAD Models
PM7205 Part Data Attributes
|
PM7205
Valor
Buy Now
Datasheet
|
Compare Parts:
PM7205
Valor
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VALOR ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for PM7205
This table gives cross-reference parts and alternative options found for PM7205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC1008H | DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, 1.300 X 0.585 INCH, 0.375 INCH HEIGHT, PACKAGE | PCA Electronics Inc | PM7205 vs EPC1008H |