Part Details for PM6760D75RPH by Crydom Inc
Overview of PM6760D75RPH by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM6760D75RPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2507
|
Newark | Ssr Relay, 3-Phase, Panel Mount, 600Vac/75A, 4-32 |Sensata/crydom PM6760D75RPH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$240.4600 | Buy Now |
DISTI #
172-PM6760D75RPH-ND
|
DigiKey | SSR RELAY 3PST-NO 75A 48-600V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$255.0200 | Buy Now |
DISTI #
73429587
|
RS | SSR Relay, 3-Phase, Panel Mount, 600VAC/75A, 4-32VDC In, Instantaneous, TP | Sensata - Crydom PM6760D75RPH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$242.8700 | RFQ |
DISTI #
CRYPM6760D75RPH
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 75A (2-legs) Rated Load Current - Instantaneous Turn On - Overvoltage Protection - Thermal Pad - Panel Mount. RoHS: Compliant |
10 Partner Stock |
|
$224.3300 / $238.3200 | Buy Now |
DISTI #
PM6760D75RPH
|
TME | Relay: solid state, 75A, Uswitch: 48÷600VAC, 3-phase, on panel Min Qty: 1 | 0 |
|
$216.9200 / $238.6100 | RFQ |
DISTI #
000000000006094369
|
Sager | Solid State Relays - Industrial Mount SSR Relay, 3-Phase, Panel Mount, 600VAC/75A, 4-32VDC In, Instantaneous, TP Min Qty: 5 | 0 |
|
$206.7700 / $218.5900 | Buy Now |
DISTI #
C1S156600144739
|
Chip1Stop | Other Relays RoHS: Compliant | 10 |
|
$228.0000 / $261.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 75A (2-legs) Rated Load Current - Instantaneous Turn On - Overvoltage Protection - Thermal Pad - Panel Mount. RoHS: Compliant |
10 Partner Stock |
|
$224.3300 / $238.3200 | Buy Now |