PM61300-1-RC
Description: Inverter Transformer, 25V In Max, 6W, ROHS COMPLIANT

Overview of PM61300-1-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PM61300-1-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PM61300-1-RC
Avnet Abacus Lighting Transformer, 1:50, 1 x 25V, 1.3kV, 70 mA, 6 W (Alt: PM61300-1-RC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PM61300-1-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PM61300-1-RC by Bourns Inc

PM61300-1-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Bourns
Additional Feature
TURNS RATIO: 50, HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Height
7.1 mm
Input Voltage-Max
25 V
JESD-609 Code
e3
Length
19.5 mm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
60 kHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
1300 V
Packing Method
TAPE & REEL
Power Rating
6 W
Surface Mount
YES
Terminal Finish
Tin (Sn)
Transformer Type
INVERTER TRANSFORMER
Width
16.5 mm
Want to compare parts?
  1. PM61300-1-RC
    Bourns Inc
    Inverter Transformer, 25V In Max, 6W, ROHS COMPLIANT
    VS

Related Parts for PM61300-1-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM61300-1-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM61300-1-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of PM61300-1-RC would you like to use for your alert(s)?
  • Please alert me when PM61300-1-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM61300-1-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM61300-1-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM61300-1-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM61300-1-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM61300-1-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: