Part Details for PM600DVA060 by Mitsubishi Electric
Overview of PM600DVA060 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PM600DVA060
PM600DVA060 CAD Models
PM600DVA060 Part Data Attributes:
|
PM600DVA060
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM600DVA060
Mitsubishi Electric
AC Motor Controller, 1200A, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , MODULE,10LEAD,4.7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Output Current-Max | 1200 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,10LEAD,4.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PM600DVA060
This table gives cross-reference parts and alternative options found for PM600DVA060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM600DVA060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM600DVA060 | AC Motor Controller, 1200A, Hybrid, POWER MODULE-13 | Powerex Power Semiconductors | PM600DVA060 vs PM600DVA060 |