Part Details for PM6-3R-X by Panduit Corp
Overview of PM6-3R-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM6-3R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 9-13AWG 19.2mm 5.8mm Tin RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
000000000002370408
|
Sager | Terminals Metric Ring Terminal non-insulated, 2.5 | 0 |
|
Buy Now |