Part Details for PM5SRDW9.0 by Bivar Inc
Overview of PM5SRDW9.0 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5SRDW9.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PM5SRDW9
|
Mouser Electronics | LED Panel Mount Indicators Supr Red 660nm 40mcd Diff Lens Wire RoHS: Compliant | 62 |
|
$0.9990 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.0400 | Buy Now |
Part Details for PM5SRDW9.0
PM5SRDW9.0 CAD Models
PM5SRDW9.0 Part Data Attributes
|
PM5SRDW9.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5SRDW9.0
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for PM5SRDW9.0
This table gives cross-reference parts and alternative options found for PM5SRDW9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5SRDW9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM3SRDW8.0-CC | LED Mounting Hardware, | Bivar Inc | PM5SRDW9.0 vs PM3SRDW8.0-CC |