Part Details for PM5R3-BCW10.0 by Bivar Inc
Results Overview of PM5R3-BCW10.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM5R3-BCW10.0 Information
PM5R3-BCW10.0 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PM5R3-BCW10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9397
|
Newark | Led Indicator, 5Mm, Red/Green, Led Color:Green, Red, Mounting Hole Dia:6.35Mm, Forward Current/Co... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.1000 | Buy Now |
DISTI #
PM5R3-BCW10.0-ND
|
DigiKey | PNL MNT GREEN, RED W/WIRE 10" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2722 | Buy Now |
DISTI #
749-PM5R3-BCW10.0
|
Mouser Electronics | LED Panel Mount Indicators Recess 3Lead Red/Grn White Diff 10" Wire RoHS: Compliant | 0 |
|
$1.2700 / $1.3500 | Order Now |
DISTI #
70535929
|
RS | Pnl-Mnt Indicators Recessed 5mm Bi-Color Red/Green LED wWht Diffused 10in. Wire | Bivar Inc. PM5R3-B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.9700 | RFQ |
Part Details for PM5R3-BCW10.0
PM5R3-BCW10.0 CAD Models
PM5R3-BCW10.0 Part Data Attributes
|
PM5R3-BCW10.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5R3-BCW10.0
Bivar Inc
PNL MNT GREEN, RED W/WIRE 10"
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 18.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |