Part Details for PM5GDLW24.0 by Bivar Inc
Overview of PM5GDLW24.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5GDLW24.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM5GDLW24.0-ND
|
DigiKey | LED ASSY PNL 5MM GRN DIFF 24" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5499 | Buy Now |
DISTI #
749-PM5GDLW24
|
Mouser Electronics | LED Panel Mount Indicators Green 565nm 5mcd Diff Lens Wire RoHS: Compliant | 0 |
|
$0.8770 / $0.9490 | Order Now |
DISTI #
70535880
|
RS | Panel Mount LED Assembly 5mm Green LED wDiffused Lens 24 In. Wire No Connector | Bivar Inc. PM5GDLW24.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1600 | Buy Now |
Part Details for PM5GDLW24.0
PM5GDLW24.0 CAD Models
PM5GDLW24.0 Part Data Attributes
|
PM5GDLW24.0
Bivar Inc
Buy Now
|
Compare Parts:
PM5GDLW24.0
Bivar Inc
|
Samacsys Manufacturer | Bivar |