Part Details for PM5BWDW6.0-CC by Bivar Inc
Overview of PM5BWDW6.0-CC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5BWDW6.0-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM5BWDW6.0-CC-ND
|
DigiKey | LED ASSY PNL 5MM BLU DIFF 6" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7639 | Buy Now |
DISTI #
749-PM5BWDW6-CC
|
Mouser Electronics | LED Panel Mount Indicators Blue 430nm Diff Lens Wire & Con RoHS: Compliant | 0 |
|
$2.4500 / $2.4700 | Order Now |
DISTI #
70535865
|
RS | Panel Mount LED Assembly 5mm Blue LED wDiffused Lens 6 In. Wire .100 Connector | Bivar Inc. PM5BWDW6.0-CC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1300 | Buy Now |