Part Details for PM5BCW3.0 by Bivar Inc
Overview of PM5BCW3.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5BCW3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3185
|
Newark | Standard Panel Mount Indicators, 2 Leaded, 5Mm Bi-Color He Red/Green Led W\\ White Diffused Lens, 3 In. Wire/Bag |Bivar PM5BCW3.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.7400 | Buy Now |
DISTI #
PM5BCW3.0-ND
|
DigiKey | IND PNL MT 5MM HER/GRN WHT DIFF Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5499 | Buy Now |
DISTI #
749-PM5BCW3.0
|
Mouser Electronics | LED Panel Mount Indicators Standard Panel Mount Indicators, 2 Leaded, 5mm Bi-Color HE Red/Green LED with White Diffused Lens, 3 in. Wire. RoHS: Compliant | 58 |
|
$1.3300 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1600 | Buy Now |
Part Details for PM5BCW3.0
PM5BCW3.0 CAD Models
PM5BCW3.0 Part Data Attributes:
|
PM5BCW3.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5BCW3.0
Bivar Inc
IND PNL MT 5MM HER/GRN WHT DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.0/8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |