Part Details for PM5AC12VW6-CC2 by Bivar Inc
Overview of PM5AC12VW6-CC2 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM5AC12VW6-CC2
PM5AC12VW6-CC2 CAD Models
PM5AC12VW6-CC2 Part Data Attributes:
|
PM5AC12VW6-CC2
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5AC12VW6-CC2
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 19.05 mm | |
Peak Wavelength | 610 nm |