Part Details for PM5449.222NLT by Pulse Electronics Corporation
Overview of PM5449.222NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM5449.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0455
|
Newark | Ind, Molded Powder, 9.2X8.5 Npb/T&r |Pulse PM5449.222NLT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
553-PM5449.222NLTCT-ND
|
DigiKey | FIXED IND 2.2UH 12A 11.4MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.5250 / $1.3100 | Buy Now |
DISTI #
PM5449.222NLT
|
Avnet Americas | Inductor Molded Power 2.2uH 20% 100KHz 14A T/R - Tape and Reel (Alt: PM5449.222NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5586 / $0.6090 | Buy Now |
DISTI #
673-PM5449.222NLT
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shielded 20% 12A 11.4mOhms AECQ2 RoHS: Compliant | 2824 |
|
$0.5250 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5449.XXXNLT and PM5449.XXXNLT, Up to 36A RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
000000000006265415
|
Sager | Power Inductors - SMD 2.2uH Shielded 20% 12A 11.4mOhms AECQ2 Min Qty: 3200 | 0 |
|
$0.5526 | Buy Now |
Part Details for PM5449.222NLT
PM5449.222NLT CAD Models
PM5449.222NLT Part Data Attributes
|
PM5449.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5449.222NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 3532, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 3532 | |
Construction | Rectangular | |
DC Resistance | 0.0114 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |