Part Details for PM5404.822NLT by Pulse Electronics Corporation
Overview of PM5404.822NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5404.822NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0376
|
Newark | Ind, Molded Powder, 7.6X6.9X5.0 Npb/T&r |Pulse PM5404.822NLT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.6100 | Buy Now |
DISTI #
553-PM5404.822NLTCT-ND
|
DigiKey | FIXED IND 8.2UH 5A 63 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.4856 / $1.2300 | Buy Now |
DISTI #
PM5404.822NLT
|
Avnet Americas | Inductor Molded Power/Shielded 8.2uH 20% 100KHz 5A T/R - Tape and Reel (Alt: PM5404.822NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5167 / $0.5633 | Buy Now |
DISTI #
673-PM5404.822NLT
|
Mouser Electronics | Power Inductors - SMD 68uH Shielded 20% 8A 63mOhms AEC-Q200 RoHS: Compliant | 3138 |
|
$0.4850 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5404 & PM5404 Series, Up to 32A RoHS: Compliant | 0 |
|
$0.4823 / $1.0101 | Buy Now |
DISTI #
000000000006265335
|
Sager | Power Inductors - SMD 68uH Shielded 20% 8A 63mOhms AEC-Q200 Min Qty: 3200 | 0 |
|
$0.5112 | Buy Now |
Part Details for PM5404.822NLT
PM5404.822NLT CAD Models
PM5404.822NLT Part Data Attributes
|
PM5404.822NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5404.822NLT
Pulse Electronics Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.063 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM5404.822NLT
This table gives cross-reference parts and alternative options found for PM5404.822NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5404.822NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA5404.822NLT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 2926, CHIP | PM5404.822NLT vs PA5404.822NLT |
AMPLA7050S-8R2MT | Abracon Corporation | $0.6606 | IND 8.2uH 5A 63mΩ | PM5404.822NLT vs AMPLA7050S-8R2MT |