Part Details for PM5403.152NLT by Pulse Electronics Corporation
Overview of PM5403.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5403.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0334
|
Newark | Ind, Molded Powder, 6.0X5.4X1.2 Npb/T&r |Pulse PM5403.152NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
553-PM5403.152NLTTR-ND
|
DigiKey | FIXED IND 1.5UH 4A 44 MOHM SMD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
PM5403.152NLT
|
Avnet Americas | Inductor Molded Power 1.5uH 20% 100KHz 4A T/R - Tape and Reel (Alt: PM5403.152NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4189 / $0.4567 | Buy Now |
DISTI #
673-PM5403.152NLT
|
Mouser Electronics | Power Inductors - SMD 1.5uH Shielded 20% 5A 44mOhms AEC-Q200 RoHS: Compliant | 3988 |
|
$0.4590 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5403 & PM5403 Series, Up to 14A RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
000000000006265293
|
Sager | Power Inductors - SMD 1.5uH Shielded 20% 5A 44mOhms AEC-Q200 | 0 |
|
Buy Now |
Part Details for PM5403.152NLT
PM5403.152NLT CAD Models
PM5403.152NLT Part Data Attributes
|
PM5403.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5403.152NLT
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM5403.152NLT
This table gives cross-reference parts and alternative options found for PM5403.152NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5403.152NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIM59PA1R5MTRQYF | General Purpose Inductor, | NIC Components Corp | PM5403.152NLT vs NPIM59PA1R5MTRQYF |