Part Details for PM53B0.56563 by EXXELIA Group
Overview of PM53B0.56563 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM53B0.56563
PM53B0.56563 CAD Models
PM53B0.56563 Part Data Attributes
|
PM53B0.56563
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM53B0.56563
EXXELIA Group
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM53B0.56563
This table gives cross-reference parts and alternative options found for PM53B0.56563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53B0.56563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPEM564J1JTA-5 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM53B0.56563 vs MPEM564J1JTA-5 |
PM14B0.56563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53B0.56563 vs PM14B0.56563 |
6TL1JRB564JAN | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM53B0.56563 vs 6TL1JRB564JAN |
MMT564J63RC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PM53B0.56563 vs MMT564J63RC |
MMTD0063J56400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PM53B0.56563 vs MMTD0063J56400000050 |
MPEM564J1JTR-5 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM53B0.56563 vs MPEM564J1JTR-5 |
MMT0063J56400000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PM53B0.56563 vs MMT0063J56400000000 |
6TL1JRB564JAF | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM53B0.56563 vs 6TL1JRB564JAF |
63SMC564J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | PM53B0.56563 vs 63SMC564J |
PM52C0.56563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53B0.56563 vs PM52C0.56563 |