Part Details for PM5319-NGI by Microchip Technology Inc
Overview of PM5319-NGI by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5319-NGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6211
|
Newark | Arrow 622 196 Lbga 15X15X1.7Mm Tray Rohs Compliant: Yes |Microchip PM5319-NGI RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3300 | Buy Now |
DISTI #
PM5319-NGI-ND
|
DigiKey | IC TELECOM INTERFACE 196CABGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$100.6250 / $174.6400 | Buy Now |
DISTI #
PM5319-NGI
|
Avnet Americas | SONET/SDH Interface - Trays (Alt: PM5319-NGI) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$132.3300 / $174.6400 | Buy Now |
DISTI #
494-PM5319-NGI
|
Mouser Electronics | Telecom Interface ICs ARROW 622 RoHS: Compliant | 0 |
|
$145.5000 | Order Now |
DISTI #
PM5319-NGI
|
Microchip Technology Inc | ARROW 622, Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$132.3300 / $174.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$149.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.8000 / $411.8500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 126 Package Multiple: 126 | 0 |
|
$137.1600 / $160.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$141.8000 / $411.8500 | Buy Now |
Part Details for PM5319-NGI
PM5319-NGI CAD Models
PM5319-NGI Part Data Attributes
|
PM5319-NGI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM5319-NGI
Microchip Technology Inc
ARROW 622
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PBGA-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B196 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for PM5319-NGI
This table gives cross-reference parts and alternative options found for PM5319-NGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5319-NGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5319-NI | ATM/SONET/SDH IC, CMOS, PBGA196 | Microchip Technology Inc | PM5319-NGI vs PM5319-NI |