Part Details for PM53-BCW6.0 by Bivar Inc
Overview of PM53-BCW6.0 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM53-BCW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9406
|
Newark | Led Indicator, 5Mm, Red/Green, Led Color:Green, Red, Mounting Hole Dia:6.35Mm, Forward Current/Color:-, Operating Voltage/Color:R 2V, G 2.1V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Msl:- Rohs Compliant: Yes |Bivar PM53-BCW6.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
PM53-BCW6.0-ND
|
DigiKey | PNL MNT GREEN, RED W/WIRE 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4645 / $3.4800 | Buy Now |
DISTI #
749-PM53-BCW6.0
|
Mouser Electronics | LED Panel Mount Indicators 3 Leaded Red/Grn White Diff 6" Wire RoHS: Compliant | 0 |
|
$1.4600 / $1.5500 | Order Now |
DISTI #
V99:2348_19754770
|
Arrow Electronics | Standard Panel Mount Indicators, 3 Leaded, 5mm Bi-Color Red/Green LED w/ White Diffused Lens, 6 in. Wire RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 | Americas - 25 |
|
$1.5440 / $2.4150 | Buy Now |
DISTI #
70535762
|
RS | Pnl-Mnt Indicators 3 Leaded 5mm Bi-Color Red/Green LED wDiffused 6 in. Wire | Bivar Inc. PM53-BCW6.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5500 | Buy Now |
DISTI #
70802875
|
Verical | Standard Panel Mount Indicators, 3 Leaded, 5mm Bi-Color Red/Green LED w/ White Diffused Lens, 6 in. Wire RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2337 | Americas - 25 |
|
$1.5440 / $2.4150 | Buy Now |
Part Details for PM53-BCW6.0
PM53-BCW6.0 CAD Models
PM53-BCW6.0 Part Data Attributes
|
PM53-BCW6.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM53-BCW6.0
Bivar Inc
PNL MNT GREEN, RED W/WIRE 6"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 166.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |