Part Details for PM528S-100-RC by Bourns Inc
Overview of PM528S-100-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM528S-100-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM528S-100-RC-ND
|
DigiKey | FIXED IND 10UH 1.5A 70 MOHM SMD Min Qty: 800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4499 | Buy Now |
DISTI #
PM528S-100-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A T/R - Tape and Reel (Alt: PM528S-100-RC) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3480 / $0.3953 | Buy Now |
DISTI #
542-PM528S-100-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 30% RoHS: Compliant | 0 |
|
$0.3750 / $0.7600 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 70mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3642 / $0.4428 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 70mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3642 / $0.4428 | Buy Now |
Part Details for PM528S-100-RC
PM528S-100-RC CAD Models
PM528S-100-RC Part Data Attributes
|
PM528S-100-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM528S-100-RC
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |