Part Details for PM51C120400 by EXXELIA Group
Overview of PM51C120400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51C120400
PM51C120400 CAD Models
PM51C120400 Part Data Attributes
|
PM51C120400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51C120400
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51C120400
This table gives cross-reference parts and alternative options found for PM51C120400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51C120400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM50C1UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C120400 vs PM50C1UF20%400V |
PM99-61UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C120400 vs PM99-61UF20%400V |
JSPMN4100DQ0M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51C120400 vs JSPMN4100DQ0M |
B32523-A6105-M574 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PM51C120400 vs B32523-A6105-M574 |
PM89R120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C120400 vs PM89R120400 |
PM12C1UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C120400 vs PM12C1UF20%400V |
B32523-A6105-M574 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PM51C120400 vs B32523-A6105-M574 |
PM90S1UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C120400 vs PM90S1UF+/-20%400V |
PM0641UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C120400 vs PM0641UF+/-20%400V |
JSPMN4100500M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51C120400 vs JSPMN4100500M |