Part Details for PM51C0.1820400 by EXXELIA Group
Overview of PM51C0.1820400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51C0.1820400
PM51C0.1820400 CAD Models
PM51C0.1820400 Part Data Attributes
|
PM51C0.1820400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51C0.1820400
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51C0.1820400
This table gives cross-reference parts and alternative options found for PM51C0.1820400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51C0.1820400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM12B0.18UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM12B0.18UF20%400V |
PM51B0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM51B0.1820400 |
PM60C0.18UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM60C0.18UF20%400V |
PM50C0.18UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM50C0.18UF20%400V |
PM50C0.18UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM50C0.18UF+/-20%400V |
PM0620.18UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM0620.18UF+/-20%400V |
PM50B0.18UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM50B0.18UF20%400V |
PM0610.18UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM0610.18UF+/-20%400V |
PM60C0.18UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.1820400 vs PM60C0.18UF+/-20%400V |