Part Details for PM51B100005400 by EXXELIA Group
Overview of PM51B100005400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51B100005400
PM51B100005400 CAD Models
PM51B100005400 Part Data Attributes
|
PM51B100005400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51B100005400
EXXELIA Group
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51B100005400
This table gives cross-reference parts and alternative options found for PM51B100005400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51B100005400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBMC2100AA0-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM51B100005400 vs RSBMC2100AA0-J |
BN104I0103JK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B100005400 vs BN104I0103JK3 |
BN074I0103JKK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B100005400 vs BN074I0103JKK |
R66MD2100AA6-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM51B100005400 vs R66MD2100AA6-J |
BN104I0103JK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B100005400 vs BN104I0103JK7 |
BN074I0103JKC | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B100005400 vs BN074I0103JKC |
BN074I0103JK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B100005400 vs BN074I0103JK3 |
BN104I0103JKH | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B100005400 vs BN104I0103JKH |
BN074I0103J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM51B100005400 vs BN074I0103J-- |
R66MD2100286-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM51B100005400 vs R66MD2100286-J |