There are no models available for this part yet.
Overview of PM518S-100-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM518S-100-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PM518S-100-RC-ND
|
DigiKey | FIXED IND 10UH 1.1A 130 MOHM SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now | |
DISTI #
PM518S-100-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 10uH 30% 100KHz 11Q-Factor Ferrite 1.1A T/R - Tape and Reel (Alt: PM518S-100-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5110 / $0.5805 | Buy Now | |
DISTI #
542-PM518S-100-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 30% RoHS: Compliant | 0 |
|
$0.5490 / $0.5630 | Order Now | |
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 10uH 30% 100KHz 11Q-Factor Ferrite 1.1A 130mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5190 / $0.5840 | Buy Now | ||
Master Electronics | Inductor Power Shielded Bobbin Core 10uH 30% 100KHz 11Q-Factor Ferrite 1.1A 130mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5190 / $0.5840 | Buy Now |
CAD Models for PM518S-100-RC by Bourns Inc
Part Data Attributes for PM518S-100-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Case/Size Code
|
2323
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
5.8 mm
|
Package Style
|
SMT
|
Package Width
|
5.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.1 A
|
Self Resonance Frequency
|
41 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER NICKEL TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|